18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H180FT

DigiKey Part Number
478-KAM15ACG1H180FTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H180FTCT-ND - Cut Tape (CT)
478-KAM15ACG1H180FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H180FT
Description
CAP CER 18PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H180FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,33300 Kč53,33 Kč
503,95180 Kč197,59 Kč
1003,52560 Kč352,56 Kč
5002,80996 Kč1 404,98 Kč
1 0002,58863 Kč2 588,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,25723 Kč9 028,92 Kč
8 0002,13411 Kč17 072,88 Kč
12 0002,07245 Kč24 869,40 Kč
20 0002,00411 Kč40 082,20 Kč
28 0001,96417 Kč54 996,76 Kč
40 0001,92574 Kč77 029,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč