18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180FXACW1BC

DigiKey Part Number
720-1658-2-ND - Tape & Reel (TR)
720-1658-1-ND - Cut Tape (CT)
720-1658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A180FXACW1BC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,70900 Kč27,09 Kč
501,94020 Kč97,01 Kč
1001,70290 Kč170,29 Kč
5001,30692 Kč653,46 Kč
1 0001,18450 Kč1 184,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,00134 Kč4 005,36 Kč
8 0000,93341 Kč7 467,28 Kč
12 0000,89938 Kč10 792,56 Kč
20 0000,86170 Kč17 234,00 Kč
28 0000,83967 Kč23 510,76 Kč
40 0000,81848 Kč32 739,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč