
CC0603FRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-3889-2-ND - Tape & Reel (TR) 311-3889-1-ND - Cut Tape (CT) 311-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 500 | 0,87394 Kč | 436,97 Kč |
| 1 000 | 0,78533 Kč | 785,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62149 Kč | 2 485,96 Kč |
| 8 000 | 0,57456 Kč | 4 596,48 Kč |
| 12 000 | 0,55108 Kč | 6 612,96 Kč |
| 20 000 | 0,52508 Kč | 10 501,60 Kč |
| 28 000 | 0,50988 Kč | 14 276,64 Kč |
| 40 000 | 0,49526 Kč | 19 810,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

