
AC0603FRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 50 | 3,22060 Kč | 161,03 Kč |
| 100 | 2,86280 Kč | 286,28 Kč |
| 500 | 2,26204 Kč | 1 131,02 Kč |
| 1 000 | 2,07637 Kč | 2 076,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79804 Kč | 7 192,16 Kč |
| 8 000 | 1,69474 Kč | 13 557,92 Kč |
| 12 000 | 1,64299 Kč | 19 715,88 Kč |
| 20 000 | 1,58564 Kč | 31 712,80 Kč |
| 28 000 | 1,55212 Kč | 43 459,36 Kč |
| 40 000 | 1,51987 Kč | 60 794,80 Kč |
| 48 000 | 1,50459 Kč | 72 220,32 Kč |
| 96 000 | 1,45313 Kč | 139 500,48 Kč |
| 100 000 | 1,45040 Kč | 145 040,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

