Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10B105KO8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10B105KO8NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B105KO8NNWC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B105KO8NFNC | Samsung Electro-Mechanics | 86 648 | 1276-1943-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10B105KO8NNNC | Samsung Electro-Mechanics | 3 328 437 | 1276-1019-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10B105KO8NNND | Samsung Electro-Mechanics | 0 | CL10B105KO8NNND-ND | 0,16156 Kč | Parametric Equivalent |
| CL10B105KO8NNNL | Samsung Electro-Mechanics | 0 | CL10B105KO8NNNL-ND | 0,15249 Kč | Parametric Equivalent |
| AC0603KRX7R7BB105 | YAGEO | 25 907 | 13-AC0603KRX7R7BB105CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,26350 Kč | 5 270,00 Kč |
| Unit Price without VAT: | 0,26350 Kč |
|---|---|
| Unit Price with VAT: | 0,31884 Kč |









