
CL10B105KO8NFNC | |
|---|---|
DigiKey Part Number | 1276-1943-2-ND - Tape & Reel (TR) 1276-1943-1-ND - Cut Tape (CT) 1276-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KO8NFNC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KO8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,44310 Kč | 44,31 Kč |
| 500 | 0,31664 Kč | 158,32 Kč |
| 1 000 | 0,27801 Kč | 278,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22043 Kč | 881,72 Kč |
| 8 000 | 0,19911 Kč | 1 592,88 Kč |
| 12 000 | 0,18846 Kč | 2 261,52 Kč |
| 20 000 | 0,17667 Kč | 3 533,40 Kč |
| 28 000 | 0,16978 Kč | 4 753,84 Kč |
| 40 000 | 0,16317 Kč | 6 526,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

