
CL10B105KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1019-2-ND - Tape & Reel (TR) 1276-1019-1-ND - Cut Tape (CT) 1276-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KO8NNNC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KO8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 50 | 0,52140 Kč | 26,07 Kč |
| 100 | 0,44420 Kč | 44,42 Kč |
| 500 | 0,31826 Kč | 159,13 Kč |
| 1 000 | 0,27946 Kč | 279,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22175 Kč | 887,00 Kč |
| 8 000 | 0,20037 Kč | 1 602,96 Kč |
| 12 000 | 0,18968 Kč | 2 276,16 Kč |
| 20 000 | 0,17785 Kč | 3 557,00 Kč |
| 28 000 | 0,17093 Kč | 4 786,04 Kč |
| 40 000 | 0,16429 Kč | 6 571,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

