1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C105K4RACTU

DigiKey Part Number
399-C0603C105K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C105K4RACTUCT-ND - Cut Tape (CT)
399-C0603C105K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K4RACTU
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603BB105K160YTKnowles Novacap9 8431763-1175-1-ND36,91000 KčDirect
0603YC105KAT4AKYOCERA AVX8 453478-KGM15BR71C105KMCT-ND3,55000 KčDirect
LD03YC105KAB2A\500KYOCERA AVX10 644478-10727-1-ND188,33000 KčDirect
06033C105KAT2AKYOCERA AVX90 293478-10046-1-ND5,84000 KčUpgrade
06035C105KAT2AKYOCERA AVX356 401478-KGM15AR71H105KTCT-ND9,38000 KčUpgrade
In-Stock: 4 644 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,12600 Kč11,26 Kč
500,78000 Kč39,00 Kč
1000,67150 Kč67,15 Kč
5000,49178 Kč245,89 Kč
1 0000,43609 Kč436,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35324 Kč1 412,96 Kč
8 0000,32253 Kč2 580,24 Kč
12 0000,30717 Kč3 686,04 Kč
20 0000,29016 Kč5 803,20 Kč
28 0000,28023 Kč7 846,44 Kč
40 0000,27068 Kč10 827,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč