
0603YC105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C105KMTR-ND - Tape & Reel (TR) 478-KGM15BR71C105KMCT-ND - Cut Tape (CT) 478-KGM15BR71C105KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC105KAT4A |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC105KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 500 | 0,97304 Kč | 486,52 Kč |
| 1 000 | 0,87667 Kč | 876,67 Kč |
| 2 500 | 0,77500 Kč | 1 937,50 Kč |
| 5 000 | 0,71376 Kč | 3 568,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,63821 Kč | 9 573,15 Kč |
| 30 000 | 0,60126 Kč | 18 037,80 Kč |
| 45 000 | 0,58276 Kč | 26 224,20 Kč |
| 75 000 | 0,56226 Kč | 42 169,50 Kč |
| 105 000 | 0,55027 Kč | 57 778,35 Kč |
| 150 000 | 0,53874 Kč | 80 811,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

