
0603BB105K160YT | |
|---|---|
DigiKey Part Number | 1763-1175-2-ND - Tape & Reel (TR) 1763-1175-1-ND - Cut Tape (CT) 1763-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB105K160YT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB105K160YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 Kč | 33,50 Kč |
| 10 | 22,28300 Kč | 222,83 Kč |
| 50 | 17,81820 Kč | 890,91 Kč |
| 100 | 16,44090 Kč | 1 644,09 Kč |
| 500 | 14,11354 Kč | 7 056,77 Kč |
| 1 000 | 13,39303 Kč | 13 393,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,31143 Kč | 49 245,72 Kč |
| 8 000 | 11,90915 Kč | 95 273,20 Kč |
| 12 000 | 11,70761 Kč | 140 491,32 Kč |
| Unit Price without VAT: | 33,50000 Kč |
|---|---|
| Unit Price with VAT: | 40,53500 Kč |

