


CC0603KPX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB105CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,68664 Kč | 343,32 Kč |
| 1 000 | 0,61356 Kč | 613,56 Kč |
| 2 500 | 0,53662 Kč | 1 341,55 Kč |
| 5 000 | 0,49043 Kč | 2 452,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,41278 Kč | 6 191,70 Kč |
| 30 000 | 0,38623 Kč | 11 586,90 Kč |
| 45 000 | 0,37293 Kč | 16 781,85 Kč |
| 75 000 | 0,35820 Kč | 26 865,00 Kč |
| 105 000 | 0,34959 Kč | 36 706,95 Kč |
| 150 000 | 0,34131 Kč | 51 196,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

