Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10A225KP8NNNL | |
|---|---|
DigiKey Part Number | CL10A225KP8NNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A225KP8NNNL |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KP8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A225KA5LNNC | Samsung Electro-Mechanics | 721 890 | 1276-1878-1-ND | 4,62000 Kč | Upgrade |
| CL10A225KA8NNNC | Samsung Electro-Mechanics | 110 983 | 1276-1879-1-ND | 3,99000 Kč | Upgrade |
| CL10A225KO8N3NC | Samsung Electro-Mechanics | 0 | 1276-1881-2-ND | 0,35782 Kč | Upgrade |
| CL10A225KO8NNNC | Samsung Electro-Mechanics | 786 493 | 1276-1040-1-ND | 2,10000 Kč | Upgrade |
| CL10A225KP8NNNC | Samsung Electro-Mechanics | 603 337 | 1276-1085-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 0,16576 Kč | 49 728,00 Kč |
| Unit Price without VAT: | 0,16576 Kč |
|---|---|
| Unit Price with VAT: | 0,20057 Kč |







