
C1608X5R1C225K080AB | |
|---|---|
DigiKey Part Number | 445-5157-2-ND - Tape & Reel (TR) 445-5157-1-ND - Cut Tape (CT) 445-5157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C225K080AB |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C225K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91048 Kč | 455,24 Kč |
| 1 000 | 0,81892 Kč | 818,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66212 Kč | 2 648,48 Kč |
| 8 000 | 0,61267 Kč | 4 901,36 Kč |
| 12 000 | 0,58791 Kč | 7 054,92 Kč |
| 20 000 | 0,56050 Kč | 11 210,00 Kč |
| 28 000 | 0,54448 Kč | 15 245,44 Kč |
| 40 000 | 0,52907 Kč | 21 162,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

