M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK107BJ225KA-T

DigiKey Part Number
587-1253-2-ND - Tape & Reel (TR)
587-1253-1-ND - Cut Tape (CT)
587-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BJ225KA-T
Description
CAP CER 2.2UF 10V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BJ225KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168 301
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41084 Kč1 643,36 Kč
8 0000,33956 Kč2 716,48 Kč
12 0000,32645 Kč3 917,40 Kč
20 0000,32421 Kč6 484,20 Kč
28 0000,31186 Kč8 732,08 Kč
40 0000,31058 Kč12 423,20 Kč
48 0000,30996 Kč14 878,08 Kč
96 0000,30661 Kč29 434,56 Kč
100 0000,30568 Kč30 568,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,30500 Kč13,05 Kč
500,90940 Kč45,47 Kč
1000,78730 Kč78,73 Kč
5000,58098 Kč290,49 Kč
1 0000,51762 Kč517,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,29000 Kč12,90 Kč
500,89880 Kč44,94 Kč
1000,77810 Kč77,81 Kč
5000,57424 Kč287,12 Kč
1 0000,51162 Kč511,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč