2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C225K8PACTU

DigiKey Part Number
399-C0603C225K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C225K8PACTUCT-ND - Cut Tape (CT)
399-C0603C225K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C225K8PACTU
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C225K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C225K8RACTUKEMET63 638399-C0603C225K8RACTUCT-ND10,92000 KčUpgrade
0603ZD225KAT2AKYOCERA AVX41 025478-KGM15BR51A225KTCT-ND5,04000 KčDirect
KGM15BR51A225KMKYOCERA AVX29 956478-KGM15BR51A225KMCT-ND10,50000 KčDirect
0603BW225K160NGTKnowles Novacap2 1641763-1165-1-ND72,44000 KčUpgrade
0603BW225K160YTKnowles Novacap2 1911763-1193-1-ND49,56000 KčUpgrade
In-Stock: 46 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,96300 Kč59,63 Kč
504,44320 Kč222,16 Kč
1003,97280 Kč397,28 Kč
5003,18414 Kč1 592,07 Kč
1 0002,94035 Kč2 940,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,57493 Kč10 299,72 Kč
8 0002,43918 Kč19 513,44 Kč
12 0002,37118 Kč28 454,16 Kč
20 0002,29582 Kč45 916,40 Kč
28 0002,25175 Kč63 049,00 Kč
40 0002,20937 Kč88 374,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč