
0603BW225K160NGT | |
|---|---|
DigiKey Part Number | 1763-1165-2-ND - Tape & Reel (TR) 1763-1165-1-ND - Cut Tape (CT) 1763-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BW225K160NGT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BW225K160NGT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Bonding Mountable, Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 50,71000 Kč | 507,10 Kč |
| 50 | 42,10100 Kč | 2 105,05 Kč |
| 100 | 39,44050 Kč | 3 944,05 Kč |
| 500 | 34,93816 Kč | 17 469,08 Kč |
| 1 000 | 33,54368 Kč | 33 543,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,30703 Kč | 133 228,12 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

