


LMK105BJ225KV-F | |
|---|---|
DigiKey Part Number | 587-6016-2-ND - Tape & Reel (TR) 587-6016-1-ND - Cut Tape (CT) 587-6016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ225KV-F |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ225KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,58800 Kč | 29,40 Kč |
| 100 | 0,50400 Kč | 50,40 Kč |
| 500 | 0,36284 Kč | 181,42 Kč |
| 1 000 | 0,31959 Kč | 319,59 Kč |
| 2 500 | 0,27423 Kč | 685,57 Kč |
| 5 000 | 0,24698 Kč | 1 234,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22462 Kč | 2 246,20 Kč |
| 20 000 | 0,20623 Kč | 4 124,60 Kč |
| 30 000 | 0,19703 Kč | 5 910,90 Kč |
| 50 000 | 0,18684 Kč | 9 342,00 Kč |
| 70 000 | 0,18089 Kč | 12 662,30 Kč |
| 100 000 | 0,17517 Kč | 17 517,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

