


TMK107ABJ225KA-T | |
|---|---|
DigiKey Part Number | 587-2909-2-ND - Tape & Reel (TR) 587-2909-1-ND - Cut Tape (CT) 587-2909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107ABJ225KA-T |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107ABJ225KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E225K080AB | TDK | 25 258 | 445-5964-1-ND | 3,57000 Kč | Direct |
| CL10A225KA8NNNC | Samsung Electro-Mechanics | 110 983 | 1276-1879-1-ND | 3,99000 Kč | Direct |
| GRM188R6YA225KA12D | Murata Electronics | 118 919 | 490-7204-1-ND | 2,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 500 | 0,75256 Kč | 376,28 Kč |
| 1 000 | 0,67404 Kč | 674,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55634 Kč | 2 225,36 Kč |
| 8 000 | 0,51272 Kč | 4 101,76 Kč |
| 12 000 | 0,49088 Kč | 5 890,56 Kč |
| 20 000 | 0,46670 Kč | 9 334,00 Kč |
| 28 000 | 0,45257 Kč | 12 671,96 Kč |
| 40 000 | 0,43898 Kč | 17 559,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

