2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X5R1E225K080AB

DigiKey Part Number
445-5964-2-ND - Tape & Reel (TR)
445-5964-1-ND - Cut Tape (CT)
445-5964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1E225K080AB
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1E225K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,03700 Kč20,37 Kč
501,44040 Kč72,02 Kč
1001,25780 Kč125,78 Kč
5000,94910 Kč474,55 Kč
1 0000,85420 Kč854,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,69204 Kč2 768,16 Kč
8 0000,64091 Kč5 127,28 Kč
12 0000,61533 Kč7 383,96 Kč
20 0000,58697 Kč11 739,40 Kč
28 0000,57040 Kč15 971,20 Kč
40 0000,55446 Kč22 178,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč