
CL10A225KP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1085-2-ND - Tape & Reel (TR) 1276-1085-1-ND - Cut Tape (CT) 1276-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KP8NNNC |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KP8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A225KA8NNNC | Samsung Electro-Mechanics | 110 983 | 1276-1879-1-ND | 3,99000 Kč | Upgrade |
| CL10A225KO8NNNC | Samsung Electro-Mechanics | 786 493 | 1276-1040-1-ND | 2,10000 Kč | Upgrade |
| 0603ZD225KAT2A | KYOCERA AVX | 41 025 | 478-KGM15BR51A225KTCT-ND | 5,04000 Kč | Direct |
| 0603YD225KAT2A | KYOCERA AVX | 27 213 | 478-KGM15BR51C225KTCT-ND | 4,41000 Kč | Upgrade |
| C1608X5R1C225K080AB | TDK | 249 287 | 445-5157-1-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,51870 Kč | 51,87 Kč |
| 500 | 0,37334 Kč | 186,67 Kč |
| 1 000 | 0,32883 Kč | 328,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26279 Kč | 1 051,16 Kč |
| 8 000 | 0,23830 Kč | 1 906,40 Kč |
| 12 000 | 0,22604 Kč | 2 712,48 Kč |
| 20 000 | 0,21249 Kč | 4 249,80 Kč |
| 28 000 | 0,20457 Kč | 5 727,96 Kč |
| 40 000 | 0,19696 Kč | 7 878,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

