
CL10A105KA8NFNC | |
|---|---|
DigiKey Part Number | 1276-1859-2-ND - Tape & Reel (TR) 1276-1859-1-ND - Cut Tape (CT) 1276-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KA8NFNC |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KA8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A105KB8NNNC | Samsung Electro-Mechanics | 1 912 682 | 1276-1860-1-ND | 2,31000 Kč | Upgrade |
| CL10A105KL8NNNC | Samsung Electro-Mechanics | 18 186 | 1276-1861-1-ND | 2,94000 Kč | Upgrade |
| CL10A105KA8NNNC | Samsung Electro-Mechanics | 616 198 | 1276-1102-1-ND | 2,10000 Kč | Parametric Equivalent |
| 06033D105KAT2A | KYOCERA AVX | 260 682 | 478-KGM15BR51E105KTCT-ND | 2,52000 Kč | Direct |
| C1608X5R1H105K080AB | TDK | 381 355 | 445-7468-1-ND | 3,36000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,58790 Kč | 58,79 Kč |
| 500 | 0,42584 Kč | 212,92 Kč |
| 1 000 | 0,37649 Kč | 376,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30258 Kč | 1 210,32 Kč |
| 8 000 | 0,27523 Kč | 2 201,84 Kč |
| 12 000 | 0,26155 Kč | 3 138,60 Kč |
| 20 000 | 0,24640 Kč | 4 928,00 Kč |
| 28 000 | 0,23755 Kč | 6 651,40 Kč |
| 40 000 | 0,22904 Kč | 9 161,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

