Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05A105KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-CL05A105KA5NNNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A105KA5NNNC |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KA5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105KA5NQNC | Samsung Electro-Mechanics | 0 | 1276-1445-1-ND | 3,36000 Kč | Parametric Equivalent |
| GRM155R61E105KE11D | Murata Electronics | 0 | 490-GRM155R61E105KE11DCT-ND | 2,10000 Kč | Direct |
| 0402X105K250CT | Walsin Technology Corporation | 702 522 | 1292-0402X105K250CT-ND | 2,10000 Kč | Parametric Equivalent |
| C0402B105K025T | Holy Stone Enterprise Co., Ltd. | 908 | 4587-C0402B105K025TCT-ND | 2,10000 Kč | Parametric Equivalent |
| C1005X5R1E105K050BC | TDK | 1 178 979 | 445-9066-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,30498 Kč | 65 249,00 Kč |
| Unit Price without VAT: | 1,30498 Kč |
|---|---|
| Unit Price with VAT: | 1,57903 Kč |













