GRM155R61E105KE11D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 84 029
Unit Price: 0,23000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,05282 Kč
Datasheet

Upgrade


TDK
In Stock: 1 178 979
Unit Price: 0,08000 Kč
Datasheet

Upgrade


TDK
In Stock: 427 649
Unit Price: 0,11000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 12 539
Unit Price: 0,19000 Kč
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E105KE11D

DigiKey Part Number
490-GRM155R61E105KE11DTR-ND - Tape & Reel (TR)
490-GRM155R61E105KE11DCT-ND - Cut Tape (CT)
490-GRM155R61E105KE11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E105KE11D
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E105KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R8BB105YAGEO84 029311-1698-1-ND0,23000 KčDirect
CL05A105KA5NNNCSamsung Electro-Mechanics01276-CL05A105KA5NNNCTR-ND0,05282 KčDirect
C1005X5R1E105K050BCTDK1 178 979445-9066-1-ND0,08000 KčUpgrade
C1005X5R1V105K050BCTDK427 649445-9073-1-ND0,11000 KčUpgrade
CGB2A1X5R1E105K033BCTDK0445-13185-1-ND0,14000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
500,68460 Kč34,23 Kč
1000,58790 Kč58,79 Kč
5000,42710 Kč213,55 Kč
1 0000,37775 Kč377,75 Kč
2 5000,32580 Kč814,50 Kč
5 0000,29456 Kč1 472,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,26119 Kč2 611,90 Kč
20 0000,24070 Kč4 814,00 Kč
30 0000,23044 Kč6 913,20 Kč
50 0000,21908 Kč10 954,00 Kč
70 0000,21244 Kč14 870,80 Kč
100 0000,20606 Kč20 606,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč