1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C1005X5R1V105K050BC

DigiKey Part Number
445-9073-2-ND - Tape & Reel (TR)
445-9073-1-ND - Cut Tape (CT)
445-9073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V105K050BC
Description
CAP CER 1UF 35V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V105K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,55400 Kč15,54 Kč
501,08760 Kč54,38 Kč
1000,94280 Kč94,28 Kč
5000,70176 Kč350,88 Kč
1 0000,62763 Kč627,63 Kč
2 5000,54931 Kč1 373,27 Kč
5 0000,50223 Kč2 511,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45032 Kč4 503,20 Kč
20 0000,41939 Kč8 387,80 Kč
30 0000,40392 Kč12 117,60 Kč
50 0000,38677 Kč19 338,50 Kč
70 0000,37675 Kč26 372,50 Kč
100 0000,36711 Kč36 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč