
C1005X5R1E105K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1E105K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1E105K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1E105K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E105K050EC |
Description | COMMERCIAL GRADE,0402,X5R,25V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,90720 Kč | 45,36 Kč |
| 100 | 0,78530 Kč | 78,53 Kč |
| 500 | 0,57954 Kč | 289,77 Kč |
| 1 000 | 0,51634 Kč | 516,34 Kč |
| 2 500 | 0,45011 Kč | 1 125,28 Kč |
| 5 000 | 0,41022 Kč | 2 051,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,32851 Kč | 16 425,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

