MLAST105SB5105KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1 797
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 702 522
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 908
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 178 979
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 69 311
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84 029
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 1,30498 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,28954 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 73 196
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 866
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47 220
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7 712
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB5105KFNA01

DigiKey Part Number
587-MLAST105SB5105KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST105SB5105KFNA01
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB5105KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAST105SB5105KFNA01Taiyo Yuden1 797587-MSAST105SB5105KFNA01CT-ND3,36000 KčParametric Equivalent
0402X105K250CTWalsin Technology Corporation702 5221292-0402X105K250CT-ND2,10000 KčParametric Equivalent
C0402B105K025THoly Stone Enterprise Co., Ltd.9084587-C0402B105K025TCT-ND2,10000 KčParametric Equivalent
C1005X5R1E105K050BCTDK1 178 979445-9066-1-ND2,10000 KčParametric Equivalent
C1005X5R1E105K050ECTDK69 311445-C1005X5R1E105K050ECCT-ND2,31000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,56302 Kč5 630,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,56302 Kč
Unit Price with VAT:0,68125 Kč