1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB5105KFNA01

DigiKey Part Number
587-MSAST105SB5105KFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB5105KFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB5105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB5105KFNA01
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB5105KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402X105K250CTWalsin Technology Corporation702 5221292-0402X105K250CT-ND2,10000 KčParametric Equivalent
C0402B105K025THoly Stone Enterprise Co., Ltd.9084587-C0402B105K025TCT-ND2,10000 KčParametric Equivalent
C1005X5R1E105K050BCTDK1 178 979445-9066-1-ND2,10000 KčParametric Equivalent
C1005X5R1E105K050ECTDK69 311445-C1005X5R1E105K050ECCT-ND2,31000 KčParametric Equivalent
CC0402KRX5R8BB105YAGEO84 029311-1698-1-ND5,67000 KčParametric Equivalent
In-Stock: 1 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,91100 Kč19,11 Kč
501,33960 Kč66,98 Kč
1001,16540 Kč116,54 Kč
5000,87646 Kč438,23 Kč
1 0000,78763 Kč787,63 Kč
2 5000,69386 Kč1 734,65 Kč
5 0000,63754 Kč3 187,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,59118 Kč5 911,80 Kč
20 0000,55305 Kč11 061,00 Kč
30 0000,53395 Kč16 018,50 Kč
50 0000,51280 Kč25 640,00 Kč
70 0000,50044 Kč35 030,80 Kč
100 0000,48854 Kč48 854,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč