USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
All You Need to Know About USB Connectors and Standards

UJC-VP-3-SMT-TR

DigiKey Part Number
2223-UJC-VP-3-SMT-TR-ND - Tape & Reel (TR)
2223-UJC-VP-3-SMT-TRCT-ND - Cut Tape (CT)
2223-UJC-VP-3-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-VP-3-SMT-TR
Description
CONN RCPT TYPE C 24POS SMD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJC-VP-3-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Power Only, No Data
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,64900 Kč136,49 Kč
2512,80040 Kč320,01 Kč
5012,18720 Kč609,36 Kč
10011,60350 Kč1 160,35 Kč
25010,87612 Kč2 719,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60010,22358 Kč6 134,15 Kč
1 2009,73538 Kč11 682,46 Kč
1 8009,46077 Kč17 029,39 Kč
3 0009,12587 Kč27 377,61 Kč
4 2008,91185 Kč37 429,77 Kč
6 0008,69044 Kč52 142,64 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč