


UJC-HP-L-G-5-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-HP-L-G-5-MSMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-L-G-5-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJC-HP-L-G-5-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-L-G-5-MSMT-TR |
Description | CONN RCPT TYPE C 24POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-L-G-5-MSMT-TR Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Ports 1 |
Series | Current Rating (Amps) 1.25A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VDC |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJC-HP-L-G-5-MSMT-TR | Same Sky (Formerly CUI Devices) | 385 | 2223-UJC-HP-L-G-5-MSMT-TRCT-ND | 15,85000 Kč | Parametric Equivalent |
| UJC-HP-M-G-5-MSMT-TR | Same Sky (Formerly CUI Devices) | 4 098 | 2223-UJC-HP-M-G-5-MSMT-TRCT-ND | 15,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 25 | 12,54680 Kč | 313,67 Kč |
| 50 | 11,94180 Kč | 597,09 Kč |
| 100 | 11,37250 Kč | 1 137,25 Kč |
| 250 | 10,65884 Kč | 2 664,71 Kč |
| 500 | 10,14954 Kč | 5 074,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,89658 Kč | 10 896,58 Kč |
| 2 000 | 10,37624 Kč | 20 752,48 Kč |
| 3 000 | 10,08370 Kč | 30 251,10 Kč |
| 5 000 | 9,72680 Kč | 48 634,00 Kč |
| 7 000 | 9,49870 Kč | 66 490,90 Kč |
| 10 000 | 9,26282 Kč | 92 628,20 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |










