
DMC31D5UDAQ-7B | |
|---|---|
DigiKey Part Number | 31-DMC31D5UDAQ-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMC31D5UDAQ-7B |
Description | MOSFET N/P-CH 30V 0.4A 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA (Ta), 220mA (Ta) 370mW (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.38nC @ 4.5V, 0.35nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 22.6pF @ 15V, 21.8pF @ 15V |
Packaging Bulk | Power - Max 370mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 400mA (Ta), 220mA (Ta) | Package / Case 6-SMD, No Lead |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 4.5V, 5Ohm @ 100mA, 4.5V | Supplier Device Package X2-DFN0806-6 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,40880 Kč | 240,88 Kč |
| 500 | 1,77356 Kč | 886,78 Kč |
| 1 000 | 1,56792 Kč | 1 567,92 Kč |
| 2 000 | 1,39440 Kč | 2 788,80 Kč |
| 5 000 | 1,20616 Kč | 6 030,80 Kč |
| 10 000 | 1,08962 Kč | 10 896,20 Kč |
| 50 000 | 0,88529 Kč | 44 264,50 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |





