USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
All You Need to Know About USB Connectors and Standards

UJC-HP-M-G-5-MSMT-TR

DigiKey Part Number
2223-UJC-HP-M-G-5-MSMT-TR-ND - Tape & Reel (TR)
2223-UJC-HP-M-G-5-MSMT-TRCT-ND - Cut Tape (CT)
2223-UJC-HP-M-G-5-MSMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-HP-M-G-5-MSMT-TR
Description
CONN RCPT TYPE C 24POS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJC-HP-M-G-5-MSMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Ports
1
Series
Current Rating (Amps)
1.25A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
20VDC
Part Status
Active
Mating Cycles
5000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1013,38900 Kč133,89 Kč
2512,54680 Kč313,67 Kč
5011,94180 Kč597,09 Kč
10011,37250 Kč1 137,25 Kč
25010,65884 Kč2 664,71 Kč
50010,14954 Kč5 074,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,89658 Kč10 896,58 Kč
2 00010,37624 Kč20 752,48 Kč
3 00010,08370 Kč30 251,10 Kč
5 0009,72680 Kč48 634,00 Kč
7 0009,49870 Kč66 490,90 Kč
10 0009,26282 Kč92 628,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč