


UJC-HP-G-5-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-HP-G-5-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-G-5-SMT-TRCT-ND - Cut Tape (CT) 2223-UJC-HP-G-5-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-G-5-SMT-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-G-5-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 50 | 12,02340 Kč | 601,17 Kč |
| 100 | 11,45020 Kč | 1 145,02 Kč |
| 250 | 10,73164 Kč | 2 682,91 Kč |
| 500 | 10,21888 Kč | 5 109,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,97104 Kč | 10 971,04 Kč |
| 2 000 | 10,44714 Kč | 20 894,28 Kč |
| 3 000 | 10,15260 Kč | 30 457,80 Kč |
| 5 000 | 9,79326 Kč | 48 966,30 Kč |
| 7 000 | 9,56360 Kč | 66 945,20 Kč |
| 10 000 | 9,32612 Kč | 93 261,20 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











