
NTCLE350E4103FLB0 | |
|---|---|
DigiKey Part Number | 56-NTCLE350E4103FLB0-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE350E4103FLB0 |
Description | NTC PEEK INSULATED NIFE LEADED, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 185°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.34" (34.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 20,03200 Kč | 100,16 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,81480 Kč | 445,37 Kč |
| 50 | 16,99580 Kč | 849,79 Kč |
| 100 | 16,25040 Kč | 1 625,04 Kč |
| 500 | 14,75152 Kč | 7 375,76 Kč |
| 1 000 | 14,19423 Kč | 14 194,23 Kč |
| 5 000 | 13,07247 Kč | 65 362,35 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |









