


UJ32-C-H-G-L1-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-L1-MSMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-L1-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-L1-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-L1-MSMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 25 | 37,97280 Kč | 949,32 Kč |
| 50 | 36,15860 Kč | 1 807,93 Kč |
| 100 | 34,43040 Kč | 3 443,04 Kč |
| 250 | 32,27392 Kč | 8 068,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,73080 Kč | 23 784,64 Kč |
| 1 600 | 28,31239 Kč | 45 299,82 Kč |
| 2 400 | 27,51438 Kč | 66 034,51 Kč |
| 4 000 | 26,54116 Kč | 106 164,64 Kč |
| 5 600 | 25,91937 Kč | 145 148,47 Kč |
| 8 000 | 25,27600 Kč | 202 208,00 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











