USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-V-SMT-TR-68

DigiKey Part Number
2223-UJ20-C-V-SMT-TR-68TR-ND - Tape & Reel (TR)
2223-UJ20-C-V-SMT-TR-68CT-ND - Cut Tape (CT)
2223-UJ20-C-V-SMT-TR-68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-V-SMT-TR-68
Description
CONN RCPT USB 2.0 TYPE-C SMD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-V-SMT-TR-68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
1046,71000 Kč467,10 Kč
2543,77560 Kč1 094,39 Kč
5041,68740 Kč2 084,37 Kč
10039,69610 Kč3 969,61 Kč
25037,20884 Kč9 302,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65034,78269 Kč22 608,75 Kč
1 30033,12315 Kč43 060,10 Kč
1 95032,18977 Kč62 770,05 Kč
3 25031,05121 Kč100 916,43 Kč
4 55030,32352 Kč137 972,02 Kč
6 50029,57101 Kč192 211,57 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč