
USB4235-03-C | |
|---|---|
DigiKey Part Number | 2073-USB4235-03-CTR-ND - Tape & Reel (TR) 2073-USB4235-03-CCT-ND - Cut Tape (CT) 2073-USB4235-03-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4235-03-C |
Description | USB 2.0 Type C Receptacle, 16Pin |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4235-03-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 50 | 13,87120 Kč | 693,56 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,38044 Kč | 3 095,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,63848 Kč | 6 983,09 Kč |
| 1 200 | 11,08274 Kč | 13 299,29 Kč |
| 1 800 | 10,77011 Kč | 19 386,20 Kč |
| 3 000 | 10,38890 Kč | 31 166,70 Kč |
| 4 200 | 10,14523 Kč | 42 609,97 Kč |
| 6 000 | 9,89328 Kč | 59 359,68 Kč |
| 15 000 | 9,27442 Kč | 139 116,30 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











