
UJ20-C-V-G-SMT-P16-TR-66 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-P16-TR-66TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-P16-TR-66CT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-P16-TR-66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-P16-TR-66 |
Description | CONN RCPT USB 2.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-P16-TR-66 Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Ingress Protection IPX6 - Waterproof |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VDC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,71100 Kč | 827,11 Kč |
| 25 | 77,52480 Kč | 1 938,12 Kč |
| 50 | 73,82480 Kč | 3 691,24 Kč |
| 100 | 70,29710 Kč | 7 029,71 Kč |
| 250 | 65,89592 Kč | 16 473,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 61,94970 Kč | 37 169,82 Kč |
| 1 200 | 58,99511 Kč | 70 794,13 Kč |
| 1 800 | 57,33294 Kč | 103 199,29 Kč |
| 3 000 | 55,30572 Kč | 165 917,16 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |











