USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-C-4-SMT-TR

DigiKey Part Number
2223-UJ20-C-H-C-4-SMT-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-C-4-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-C-4-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-C-4-SMT-TR
Description
CONN RCPT USB 2.0 TYPE C SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-C-4-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9 4861175-1003-030-01210-TRCT-ND20,58000 KčParametric Equivalent
CX90B-16P1Hirose Electric Co Ltd9926-CX90B-16P1CT-ND28,56000 KčParametric Equivalent
In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
2510,18840 Kč254,71 Kč
509,69680 Kč484,84 Kč
1009,23490 Kč923,49 Kč
2508,65536 Kč2 163,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,97294 Kč6 378,35 Kč
1 6007,59209 Kč12 147,34 Kč
2 4007,37791 Kč17 706,98 Kč
4 0007,11675 Kč28 467,00 Kč
5 6006,94981 Kč38 918,94 Kč
8 0006,77718 Kč54 217,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč