USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
All You Need to Know About USB Connectors and Standards

UJ2-MIBH-G-SMT-TR

DigiKey Part Number
2223-UJ2-MIBH-G-SMT-TR-ND - Tape & Reel (TR)
2223-UJ2-MIBH-G-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ2-MIBH-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-G-SMT-TR
Description
CONN RCPT USB 2.0 MICRO B SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-G-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
5VAC/DC
Mating Cycles
3000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 257
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,97351 Kč5 973,51 Kč
2 0005,68826 Kč11 376,52 Kč
3 0005,52772 Kč16 583,16 Kč
5 0005,33206 Kč26 660,30 Kč
7 0005,20699 Kč36 448,93 Kč
10 0005,07763 Kč50 776,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,27300 Kč82,73 Kč
257,75240 Kč193,81 Kč
507,38280 Kč369,14 Kč
1007,03010 Kč703,01 Kč
2506,58832 Kč1 647,08 Kč
5006,27336 Kč3 136,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,44100 Kč84,41 Kč
257,91200 Kč197,80 Kč
507,52980 Kč376,49 Kč
1007,16870 Kč716,87 Kč
2506,72020 Kč1 680,05 Kč
5006,39894 Kč3 199,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč