



MCR-B-S-RA-TSMT-NP-CS4-T/R | |
|---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-TSMT-NP-CS4-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-TSMT-NP-CS4-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-TSMT-NP-CS4-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-TSMT-NP-CS4-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Adam Tech | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR-B-S-RA-TSMT-NP-CS2-T/R | Adam Tech | 2 560 | 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RCT-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 50 | 8,41180 Kč | 420,59 Kč |
| 100 | 8,00860 Kč | 800,86 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,14856 Kč | 3 574,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,80692 Kč | 6 806,92 Kč |
| 2 000 | 6,48188 Kč | 12 963,76 Kč |
| 3 000 | 6,29898 Kč | 18 896,94 Kč |
| 5 000 | 6,07598 Kč | 30 379,90 Kč |
| 7 000 | 5,93349 Kč | 41 534,43 Kč |
| 10 000 | 5,78610 Kč | 57 861,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











