USB - micro B USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690T505-262-011

DigiKey Part Number
151-690T505-262-011TR-ND - Tape & Reel (TR)
151-690T505-262-011CT-ND - Cut Tape (CT)
151-690T505-262-011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
690T505-262-011
Description
690 SERIES USB TYPE-B MICRO CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690T505-262-011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,31500 Kč83,15 Kč
257,79440 Kč194,86 Kč
507,42480 Kč371,24 Kč
1007,07000 Kč707,00 Kč
2506,62528 Kč1 656,32 Kč
5006,30906 Kč3 154,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,93071 Kč7 116,85 Kč
2 4005,64741 Kč13 553,78 Kč
3 6005,48812 Kč19 757,23 Kč
6 0005,29384 Kč31 763,04 Kč
8 4005,16968 Kč43 425,31 Kč
12 0005,04129 Kč60 495,48 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč