USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
MCR-B-S-RA-SMT-CS14-T/R
MCR-B-S-RA-SMT-CS14-T/R

MCR-B-S-RA-SMT-CS14-T/R

DigiKey Part Number
2057-MCR-B-S-RA-SMT-CS14-T/RTR-ND - Tape & Reel (TR)
2057-MCR-B-S-RA-SMT-CS14-T/RCT-ND - Cut Tape (CT)
2057-MCR-B-S-RA-SMT-CS14-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR-B-S-RA-SMT-CS14-T/R
Description
MICRO USB, RIGHT ANGLE, SURFACE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Adam Tech
Operating Temperature
-30°C ~ 80°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A
Part Status
Active
Shielding
Shielded
Connector Type
USB - micro B
Contact Finish
Gold
Number of Contacts
5
Shell/Shielding Material
Steel, Stainless
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,58800 Kč85,88 Kč
258,04640 Kč201,16 Kč
507,66420 Kč383,21 Kč
1007,29890 Kč729,89 Kč
2506,84032 Kč1 710,08 Kč
5006,51358 Kč3 256,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,20218 Kč6 202,18 Kč
2 0005,90600 Kč11 812,00 Kč
3 0005,73945 Kč17 218,35 Kč
5 0005,53625 Kč27 681,25 Kč
7 0005,40639 Kč37 844,73 Kč
10 0005,27207 Kč52 720,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč