


CBL-UA-MUB-10WP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-MUB-10WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MUB-10WP |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 81,00300 Kč | 810,03 Kč |
| 25 | 75,93080 Kč | 1 898,27 Kč |
| 50 | 72,30600 Kč | 3 615,30 Kč |
| 150 | 66,91000 Kč | 10 036,50 Kč |
| 300 | 63,71633 Kč | 19 114,90 Kč |
| 600 | 60,67630 Kč | 36 405,78 Kč |
| 1 050 | 58,32886 Kč | 61 245,30 Kč |
| 2 550 | 54,79271 Kč | 139 721,41 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |












