USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
UJ2-MIBH-2-SMT-TR-67
UJ2-MIBH-2-SMT-TR-67
All You Need to Know About USB Connectors and Standards

UJ2-MIBH-2-SMT-TR-67

DigiKey Part Number
2223-UJ2-MIBH-2-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-UJ2-MIBH-2-SMT-TR-67CT-ND - Cut Tape (CT)
2223-UJ2-MIBH-2-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-2-SMT-TR-67
Description
CONN RCPT USB 2.0 MICRO B SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-2-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
10µin" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.8A
Connector Type
USB - micro B
Voltage - Rated
30VAC
Number of Contacts
5
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Flange, Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,36800 Kč523,68 Kč
2549,08560 Kč1 227,14 Kč
5046,74140 Kč2 337,07 Kč
10044,50770 Kč4 450,77 Kč
25041,72016 Kč10 430,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,72890 Kč19 864,45 Kč
1 00037,83313 Kč37 833,13 Kč
1 50036,76685 Kč55 150,27 Kč
2 50035,46628 Kč88 665,70 Kč
3 50034,63503 Kč121 222,60 Kč
5 00033,77548 Kč168 877,40 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč