8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM4Z-A2B3C3-60-8.0D18

DigiKey Part Number
370-1165-2-ND - Tape & Reel (TR)
370-1165-1-ND - Cut Tape (CT)
370-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM4Z-A2B3C3-60-8.0D18
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,86900 Kč98,69 Kč
259,33160 Kč233,29 Kč
508,94940 Kč447,47 Kč
1008,57770 Kč857,77 Kč
2508,11196 Kč2 027,99 Kč
5007,77598 Kč3 887,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,45429 Kč7 454,29 Kč
2 0007,14604 Kč14 292,08 Kč
3 0006,97162 Kč20 914,86 Kč
5 0006,75808 Kč33 790,40 Kč
7 0006,62106 Kč46 347,42 Kč
10 0006,47885 Kč64 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč