


SJ2-25414D-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25414D-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25414D-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25414D-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25414D-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25414D-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyphthalamide (PPA) |
Number of Positions/Contacts 4 Conductors, 6 Contacts | Contact Material Beryllium Bronze, Phosphor Bronze |
Internal Switch(s) Two Switches | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,77500 Kč | 237,75 Kč |
| 25 | 22,28200 Kč | 557,05 Kč |
| 50 | 21,21840 Kč | 1 060,92 Kč |
| 100 | 20,20270 Kč | 2 020,27 Kč |
| 250 | 18,93596 Kč | 4 733,99 Kč |
| 500 | 18,03166 Kč | 9 015,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,17096 Kč | 17 170,96 Kč |
| 2 000 | 16,35155 Kč | 32 703,10 Kč |
| 3 000 | 15,89064 Kč | 47 671,92 Kč |
| 5 000 | 15,32842 Kč | 76 642,10 Kč |
| 7 000 | 14,96912 Kč | 104 783,84 Kč |
| 10 000 | 14,59747 Kč | 145 974,70 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |











