Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF-SMA-FMT-ST-F-26-A1-042 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-FMT-ST-F-26-A1-042-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-FMT-ST-F-26-A1-042 |
Description | RF JACK, SMA FEMALE FOR PANEL, F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Bronze |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF-SMA-FMT-ST-F-26-A1-040 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-040-ND | 419,96000 Kč | Parametric Equivalent |
| RF-SMA-FMT-ST-F-26-A1-041 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-041-ND | 316,90180 Kč | Parametric Equivalent |
| RF-SMA-FMT-ST-F-26-A1-043 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-043-ND | 320,13552 Kč | Parametric Equivalent |
| CONSMA017 | TE Connectivity Linx | 0 | 343-CONSMA017-ND | 348,91537 Kč | Parametric Equivalent |
| CONSMA017-1 | TE Connectivity Linx | 0 | 343-CONSMA017-1-ND | 378,22648 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 316,90180 Kč | 79 225,45 Kč |
| Unit Price without VAT: | 316,90180 Kč |
|---|---|
| Unit Price with VAT: | 383,45118 Kč |









