SC3027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 355,30000 Kč

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 72,03296 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 78,08418 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 72,66544 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 86,70000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 65,42384 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 65,42384 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 66,09140 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3027

DigiKey Part Number
5328-SC3027-ND
Manufacturer
Manufacturer Product Number
SC3027
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
26.5 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Jack, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Solder
Body Material
Stainless Steel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC3028Fairview Microwave05328-SC3028-ND355,30000 KčParametric Equivalent
CONSMA017TE Connectivity Linx0343-CONSMA017-ND72,03296 KčParametric Equivalent
CONSMA017-1TE Connectivity Linx0343-CONSMA017-1-ND78,08418 KčParametric Equivalent
CONSMA017-2TE Connectivity Linx0343-CONSMA017-2-ND72,66544 KčParametric Equivalent
RF-SMA-FMT-ST-F-26-A1-040Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-040-ND86,70000 KčParametric Equivalent
Available To Order
Factory Stock: 22
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 765,30000 Kč1 765,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 765,30000 Kč
Unit Price with VAT:2 136,01300 Kč