Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC3028 | |
|---|---|
DigiKey Part Number | 5328-SC3028-ND |
Manufacturer | |
Manufacturer Product Number | SC3028 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3027 | Fairview Microwave | 0 | 5328-SC3027-ND | 1 765,30000 Kč | Parametric Equivalent |
| CONSMA017 | TE Connectivity Linx | 0 | 343-CONSMA017-ND | 348,91537 Kč | Parametric Equivalent |
| CONSMA017-1 | TE Connectivity Linx | 0 | 343-CONSMA017-1-ND | 378,22648 Kč | Parametric Equivalent |
| CONSMA017-2 | TE Connectivity Linx | 0 | 343-CONSMA017-2-ND | 351,97898 Kč | Parametric Equivalent |
| RF-SMA-FMT-ST-F-26-A1-040 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-040-ND | 419,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,00000 Kč | 1 721,00 Kč |
| Unit Price without VAT: | 1 721,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,41000 Kč |









