Parametric Equivalent
Parametric Equivalent




CONSMA017 | |
|---|---|
DigiKey Part Number | 343-CONSMA017-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA017 |
Description | SMA FML, 2-HOLE FLANGE, GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA017-1 | TE Connectivity Linx | 0 | 343-CONSMA017-1-ND | 378,22648 Kč | Parametric Equivalent |
| CONSMA017-2 | TE Connectivity Linx | 0 | 343-CONSMA017-2-ND | 351,97898 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 348,91537 Kč | 453 589,98 Kč |
| Unit Price without VAT: | 348,91537 Kč |
|---|---|
| Unit Price with VAT: | 422,18760 Kč |



